Blaklader 4404 Navy Blue, Orange Women's Hi Vis Jacket, XXXL
- RS Stock No.:
- 806-107
- Mfr. Part No.:
- 440425138953 - XXXL
- Brand:
- Blaklader
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 806-107
- Mfr. Part No.:
- 440425138953 - XXXL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | XXXL | |
| Colour | Navy Blue, Orange | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size XXXL | ||
Colour Navy Blue, Orange | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is designed for women, offering high visibility and comfort. Made from a lightweight, Durable softshell material, it provides essential protection while ensuring ease of movement during work activities.
Composed of 92% polyester and 8% elastane for exceptional softness and flexibility.
Windproof, waterproof with a 10,000mm rating, ensuring reliable weather protection.
Breathable fabric with a rating of 4,000 g/m²/24H enhances comfort during use.
Includes a removable hood and high collar for versatility and protection.
Features reflective details and stripes for improved visibility in low-light conditions.
