Blaklader 4404 Navy Blue, Orange Women's Hi Vis Jacket, L

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
806-104
Mfr. Part No.:
440425138953 - L
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

L

Colour

Navy Blue, Orange

Gender

Women

Hooded

No

Outer Material

Elastane, Polyester

Series

4404

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Closure Type

Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for women, offering high visibility and comfort. Made from a lightweight, Durable softshell material, it provides essential protection while ensuring ease of movement during work activities.

Composed of 92% polyester and 8% elastane for exceptional softness and flexibility.

Windproof, waterproof with a 10,000mm rating, ensuring reliable weather protection.

Breathable fabric with a rating of 4,000 g/m²/24H enhances comfort during use.

Includes a removable hood and high collar for versatility and protection.

Features reflective details and stripes for improved visibility in low-light conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy