Blaklader 4404 Navy Blue, Orange Women's Hi Vis Jacket, S

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
806-102
Mfr. Part No.:
440425138953 - S
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

S

Product Type

Hi Vis Jacket

Colour

Navy Blue, Orange

Gender

Women

Hooded

No

Outer Material

Elastane, Polyester

Series

4404

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Closure Type

Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for high visibility and comfort, Ideal for work in various conditions. It combines a feminine cut with a lightweight, stretchy fabric that ensures both durability and ease of movement.

Made from 92% polyester and 8% elastane for a soft, flexible fit.

Waterproof up to 10,000mm and breathable at 4,000 g/m²/24H.

Equipped with a double-direction zip and a chest pocket with a D-ring.

Features reflective details and striped reflective bands for enhanced visibility.

Windproof and available in both women's and men's designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy