Blaklader 4404 Navy Blue, Yellow Women's Hi Vis Jacket, XXXL

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
806-099
Mfr. Part No.:
440425138933 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXXL

Product Type

Hi Vis Jacket

Colour

Navy Blue, Yellow

Gender

Women

Hooded

No

Outer Material

Elastane, Polyester

Series

4404

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket combines high visibility with ergonomic design, ensuring comfort and functionality in various work environments. Crafted for durability, this lightweight garment is Ideal for outdoor conditions while maintaining a modern feminine fit.

Made from 92% polyester and 8% elastane for stretch and comfort.

Breathable, windproof, and waterproof with a resistance of 10000mm.

Equipped with a double zip front closure and a removable hood.

Reflective strips enhance visibility in low-light conditions.

Includes a zipped chest pocket with an integrated D-ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy