SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 793-295
- Mfr. Part No.:
- PARIMO05
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£59.09
(exc. VAT)
£70.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.09 |
*price indicative
- RS Stock No.:
- 793-295
- Mfr. Part No.:
- PARIMO05
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PARIMA | |
| Resistance Features | Waterproof | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PARIMA | ||
Resistance Features Waterproof | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY high visibility parka serves as a versatile and protective outer layer designed for various demanding work environments, ensuring optimal visibility and comfort in harsh conditions.
Polyester Oxford 300D outer material provides durability and weather resistance
Removable inner jacket for added versatility and comfort
Sealed seams enhance waterproof characteristics
Reflective bands improve visibility in low-light conditions
Multiple pockets ensure practicality and easy access to essentials
Adjustable hood and cuffs for a customised fit
