RS PRO Yellow Unisex Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£24.57

(exc. VAT)

£29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.57

*price indicative

RS Stock No.:
726-339
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hi Vis Jacket

Size

XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

RS PRO

Closure Type

Two Way Zip

Resistance Features

Waterproof Taped Seams, Full Length Studded Stormflap

Standards/Approvals

EN343, EN ISO 20471 Class 3, EN471, EN 343 Class 3:1

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Yellow Hi Vis Jacket


This RS PRO high visibility bomber jacket is functional and features waterproof taped seams making it windproof and waterproof. Its full length studded stormflap, two-way plastic zip and two outer jetted pockets, make this a comfortable and convenient choice, there is even a mobile phone pocket on the chest. This Hi Vis jacket has two 5cm reflective bands around body and one over each shoulder, highlighting the wearer as distinctly as possible, even in low light conditions, whilst the fluorescent colouring allows for excellent visibility in normal light conditions.

Features and Benefits


  • 100% polyester 300D oxford PU coated

  • 100% polyester taffeta lining & padding

  • Elasticated hem and cuff

  • Two 5cm reflective band around body and one over each shoulder

  • Applications


    Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;

    Warehouse

    Construction

    Factory production.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy