Subtotal (1 unit)*
£24.57
(exc. VAT)
£29.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.57 |
*price indicative
- RS Stock No.:
- 726-338
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Closure Type 2-Way Zip | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, 2-Way Zip
The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging weather conditions. This unisex jacket is Ideal for outdoor work environments where safety and comfort are paramount. Its waterproof construction and high visibility colour ensure that wearers remain dry and easily seen.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
100% Polyester Lining: Provides comfort and durability.
Polyurethane Coated Outer Material: Enhances water resistance and longevity.
Full Length Studded Stormflap: Offers additional protection against wind and rain.
Waterproof Taped Seams: Ensures complete waterproofing.
Hooded Design: Provides extra protection from the elements.
100% Polyester Lining: Provides comfort and durability.
Polyurethane Coated Outer Material: Enhances water resistance and longevity.
Full Length Studded Stormflap: Offers additional protection against wind and rain.
Waterproof Taped Seams: Ensures complete waterproofing.
Hooded Design: Provides extra protection from the elements.
Applications
Construction sites
Roadside maintenance
Outdoor event management
Warehouse operations
Roadside maintenance
Outdoor event management
Warehouse operations
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.
Meets EN ISO 20471 Class 3 for high visibility standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


