RS PRO Yellow Unisex Hi Vis Jacket, 4XL

Image representative of range

Subtotal (1 unit)*

£24.57

(exc. VAT)

£29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.57

*price indicative

RS Stock No.:
726-343
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hi Vis Jacket

Size

4XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

100% Polyester with Polyurethane Coated

Series

RS PRO

Resistance Features

Full Length Studded Stormflap, Waterproof Taped Seams

Closure Type

2-Way Zip

Standards/Approvals

EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 4XL Hi Vis Jacket


The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging weather conditions. Ideal for outdoor workers, this jacket combines high visibility with waterproof features, ensuring safety and comfort in all environments.

Features and Benefits


2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and durability.
Polyurethane Coated Outer Material: Offers enhanced waterproofing.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.

Applications


Construction sites
Roadside maintenance
Outdoor event management
Warehouse operations

Additional Information


Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size 4XL for a comfortable fit.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy