Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, XXXXL
- RS Stock No.:
- 645-564
- Mfr. Part No.:
- A07-Y-LEO-4XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£62.92
(exc. VAT)
£75.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.92 |
*price indicative
- RS Stock No.:
- 645-564
- Mfr. Part No.:
- A07-Y-LEO-4XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | XXXXL | |
| Colour | Yellow | |
| Clothing Type | Hi Vis Jacket | |
| Gender | Unisex | |
| Series | EASTLEIGH | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size XXXXL | ||
Colour Yellow | ||
Clothing Type Hi Vis Jacket | ||
Gender Unisex | ||
Series EASTLEIGH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Eastleigh Leo Ecoviz Breathable Anorak combines high-performance weather protection with eco-conscious design. Crafted from 80% recycled polyester and PU dot-lamination, its waterproof, windproof, and breathable, with a PFAS-free DWR finish. Stretch reflective tape and mesh lining offer enhanced mobility and comfort, while features like the interactive zip, chest pocket, and adjustable hood and cuffs boost versatility. Its also designed to interact seamlessly with Leo layering garments like body warmers and fleece jackets. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Lycra storm cuff with stay put thumbholes
Shaped high collar
Full length Velcro fastened double storm flap
Shaped drop tail back
Fleece lined chin protector
Large internal tablet pocket
Internal zipped patch pocket
Internal drop pocket
Large zip fastened front pockets
Double radio and camera loop
Shaped high collar
Full length Velcro fastened double storm flap
Shaped drop tail back
Fleece lined chin protector
Large internal tablet pocket
Internal zipped patch pocket
Internal drop pocket
Large zip fastened front pockets
Double radio and camera loop
Related links
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, XXXXL
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, S
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, XXXXXXL
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, L
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, XL
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, XXL
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, XXXL
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, XXXXXL
