RS Better World

Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, 4XL

Subtotal (1 unit)*

£62.92

(exc. VAT)

£75.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-555
Mfr. Part No.:
A07-O-LEO-4XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Jacket

Size

4XL

Colour

Orange

Gender

Unisex

Outer Material

Polyester

Series

EASTLEIGH

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear Eastleigh Leo Ecoviz 10K Anorak is a high-performance outerwear piece built for all-weather protection with minimal environmental impact. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination, it features a breathable, waterproof, and windproof design. Stretch reflective tape, a mesh-lined interior, and interactive YKK zips enhance comfort and mobility. Practical features include a zip-secured chest pocket, a three-piece hood, and adjustable cuffs for versatile wear. It is compliant with ISO 20471 CLASS 3, Railway ST’D RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.

Lycra storm cuff with stay put thumbholes

Shaped high collar

Full length Velcro fastened double storm flap

Shaped drop tail back

Fleece lined chin protector

Large internal tablet pocket

Internal zipped patch pocket

Internal drop pocket

Large zip fastened front pockets

Double radio and camera loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy