Leo Workwear LEO Yellow Women's Jacket, M
- RS Stock No.:
- 720-154
- Mfr. Part No.:
- AL01-Y-LEO-M
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£42.18
(exc. VAT)
£50.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.18 |
*price indicative
- RS Stock No.:
- 720-154
- Mfr. Part No.:
- AL01-Y-LEO-M
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | PET, Polyurethane (PUR) | |
| Series | LEO | |
| Closure Type | Velcro, Zipper | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | ISO 20471 CLASS 3 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Jacket | ||
Size M | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material PET, Polyurethane (PUR) | ||
Series LEO | ||
Closure Type Velcro, Zipper | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals ISO 20471 CLASS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear cheristow women's baffle lined anorak is a meticulously designed outerwear option tailored specifically for women seeking superior warmth and waterproof protection. Constructed with EcoViz 4K recycled PU polyester, this stylish anorak confidently meets EN343 standards, ensuring you stay dry and comfortable in challenging weather conditions. The baffle lining provides enhanced insulation, while an array of practical features, including multiple pockets for secure storage, make it an invaluable addition to your wardrobe. Whether for work or outdoor adventures, this anorak combines functionality with sustainability, reflecting both style and responsibility.
ISO 20471 and EN343 compliant for enhanced visibility and waterproofing
Durably crafted with recycled post-consumer materials, minimising environmental impact
Baffle lining ensures excellent insulation for warmth in cold weather
Two-way zip allows for easy access and ventilation when needed
Internal zip-fastened wallet pocket keeps valuables secure
Reflective tipping on Velcro fastened front pockets increases visibility
Lycra Storm cuff for added comfort and wind resistance
Hood in collar design provides practical protection without compromising style
Extended back length for additional coverage
Certified for 25 wash cycles, maintaining longevity and performance
Related links
- Leo Workwear LEO Orange Women's Jacket, M
- Leo Workwear LEO Yellow Women's Jacket, S/M
- Leo Workwear LEO Yellow Women's Jacket, L
- Leo Workwear LEO Yellow Women's Jacket, XXS
- Leo Workwear LEO Yellow Women's Jacket, XS
- Leo Workwear LEO Yellow Women's Jacket, S
- Leo Workwear LEO Yellow Women's Jacket, 6XL
- Leo Workwear LEO Yellow Women's Jacket, XL
