Leo Workwear LEO Yellow Women's Jacket, XL

Image representative of range

Subtotal (1 unit)*

£40.17

(exc. VAT)

£48.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.17

*price indicative

RS Stock No.:
720-156
Mfr. Part No.:
AL01-Y-LEO-XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Jacket

Size

XL

Colour

Yellow

Gender

Women

Hooded

Yes

Outer Material

Polyethylene Terephthalate, Polyurethane (PUR)

Series

LEO

Resistance Features

Breathable, Waterproof

Closure Type

Velcro, Zipper

Standards/Approvals

ISO 20471 CLASS 3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Leo Workwear cheristow women's baffle lined anorak is a meticulously designed outerwear option tailored specifically for women seeking superior warmth and waterproof protection. Constructed with EcoViz 4K recycled PU polyester, this stylish anorak confidently meets EN343 standards, ensuring you stay dry and comfortable in challenging weather conditions. The baffle lining provides enhanced insulation, while an array of practical features, including multiple pockets for secure storage, make it an invaluable addition to your wardrobe. Whether for work or outdoor adventures, this anorak combines functionality with sustainability, reflecting both style and responsibility.

ISO 20471 and EN343 compliant for enhanced visibility and waterproofing

Durably crafted with recycled post-consumer materials, minimising environmental impact

Baffle lining ensures excellent insulation for warmth in cold weather

Two-way zip allows for easy access and ventilation when needed

Internal zip-fastened wallet pocket keeps valuables secure

Reflective tipping on Velcro fastened front pockets increases visibility

Lycra Storm cuff for added comfort and wind resistance

Hood in collar design provides practical protection without compromising style

Extended back length for additional coverage

Certified for 25 wash cycles, maintaining longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy