Leo Workwear LEO Yellow Women's Jacket, XXS
- RS Stock No.:
- 720-160
- Mfr. Part No.:
- AL01-Y-LEO-XXS
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£40.17
(exc. VAT)
£48.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.17 |
*price indicative
- RS Stock No.:
- 720-160
- Mfr. Part No.:
- AL01-Y-LEO-XXS
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Jacket | |
| Size | XXS | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyethylene Terephthalate, Polyurethane (PUR) | |
| Series | LEO | |
| Closure Type | Velcro, Zipper | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | ISO 20471 CLASS 3 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Jacket | ||
Size XXS | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyethylene Terephthalate, Polyurethane (PUR) | ||
Series LEO | ||
Closure Type Velcro, Zipper | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals ISO 20471 CLASS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear cheristow women's baffle lined anorak is a meticulously designed outerwear option tailored specifically for women seeking superior warmth and waterproof protection. Constructed with EcoViz 4K recycled PU polyester, this stylish anorak confidently meets EN343 standards, ensuring you stay dry and comfortable in challenging weather conditions. The baffle lining provides enhanced insulation, while an array of practical features, including multiple pockets for secure storage, make it an invaluable addition to your wardrobe. Whether for work or outdoor adventures, this anorak combines functionality with sustainability, reflecting both style and responsibility.
Baffle-lined design provides enhanced insulation for warmth
Class 3 waterproofness guarantees exceptional rain protection
Meets ISO 20471 for high visibility in low light conditions
EcoViz 4K recycled PU polyester is environmentally friendly and Durable
Includes an internal large secured storage pocket for convenience
Features a zip-fastened wallet pocket for secure storage
Velcro fastened front pockets with reflective tipping enhance safety
Two-way zip allows for easy wear and temperature regulation
Lycra Storm cuffs create a snug fit to keep out drafts
Hood is cleverly integrated into the collar for a sleek look
Shaped drop back design ensures improved coverage and comfort
Full-length Velcro fastened Storm flap provides an additional layer of protection
Chin Protector enhances comfort against the elements
Related links
- Leo Workwear LEO Orange Women's Jacket, XXS
- Leo Workwear EX01 Yellow Women's Jacket, XXS
- Leo Workwear EX02 Yellow Women's Jacket, XXS to S
- Leo Workwear LEO Yellow Women's Jacket, L
- Leo Workwear LEO Yellow Women's Jacket, 6XL
- Leo Workwear LEO Yellow Women's Jacket, 4XL
- Leo Workwear LEO Yellow Women's Jacket, S
- Leo Workwear LEO Yellow Women's Jacket, XS
