Leo Workwear LEO Yellow Women's Jacket, S/M

Image representative of range

Subtotal (1 unit)*

£26.23

(exc. VAT)

£31.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.23

*price indicative

RS Stock No.:
719-825
Mfr. Part No.:
EX01-Y-LEO-S/M
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

S/M

Product Type

Jacket

Colour

Yellow

Gender

Women

Hooded

No

Lining Material

Mesh

Outer Material

Polyethylene Terephthalate

Series

LEO

Closure Type

Velcro, Zipper

Resistance Features

Breathable, Lightweight, Water Resistant, Windproof

Standards/Approvals

ISO 20471 CLASS 3

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Maternity expander offers an innovative solution for expectant mothers, transforming your Rosemoor Jacket into a versatile maternity jacket. Specifically designed to accommodate a growing bump, this zip-in expander maintains the jacket’s high-performance features, ensuring that pregnant women can stay dry, safe, and visible in all conditions. Featuring ISO 20471 and EN343 Class 3 certifications, the maternity expander delivers outstanding waterproof and breathability standards.

Zips securely into the Rosemoor Jacket JL04, allowing for seamless integration

Velcro and stud fastenings provide extra security and peace of mind

Elasticated bump section ensures comfort and stretch as your body changes

Size-adjusting toggles offer a customised fit throughout your pregnancy

Full-length Storm flap effectively protects against wind and weather elements

Constructed from waterproof, windproof, and breathable LTEC 15K fabric

Mesh lining enhances comfort and breathability, perfect for all-day wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy