ProGARM 9140 Orange Men's Jacket, 3XL
- RS Stock No.:
- 689-691
- Mfr. Part No.:
- 9140-HVO-56
- Brand:
- ProGARM
Subtotal (1 unit)*
£258.80
(exc. VAT)
£310.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.80 |
*price indicative
- RS Stock No.:
- 689-691
- Mfr. Part No.:
- 9140-HVO-56
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Series | 9140 | |
| Closure Type | Zipped | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Series 9140 | ||
Closure Type Zipped | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Waterproof Jacket is engineered for full weather protection in challenging conditions. Its unlined, waterproof design keeps you dry, while the adjustable cuffs and waist tabs provide a customizable fit. Featuring secure storage with multiple pockets, this jacket is Ideal for Active work environments. It also offers the versatility to add a padded liner for warmth, making it a reliable choice for year-round protection.
Unlined and fully waterproof
Mandarin collar for maximum neck protection
Adjustable cuffs for a secure fit around wrists or gloves
Two front pockets for extra secure storage
Adjustable waist tabs for a tailored fit
Studs for attaching a waterproof hood
Related links
- ProGARM 9140 Orange Men's Jacket, 4XL
- ProGARM 9140 Orange Men's Jacket, 2XL
- ProGARM 9140 Orange Men's Jacket, S
- ProGARM 9140 Orange Hi-Vis Jacket, XL 1 EA
- ProGARM 9140 Orange Waterproof Jacket, L 1 EA
- ProGARM 9140 Orange Waterproof Jacket, M 1 EA
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 56 in
- ProGARM Orange Overall & Body Suits, 3XL
