ProGARM 9140 Orange Men's Jacket, S

Subtotal (1 unit)*

£258.80

(exc. VAT)

£310.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.80

*price indicative

RS Stock No.:
689-689
Mfr. Part No.:
9140-HVO-38
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

S

Product Type

Jacket

Colour

Orange

Gender

Men

Hooded

Yes

Series

9140

Closure Type

Zipped

Resistance Features

Water Resistant

Standards/Approvals

EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Waterproof Jacket is engineered for full weather protection in challenging conditions. Its unlined, waterproof design keeps you dry, while the adjustable cuffs and waist tabs provide a customizable fit. Featuring secure storage with multiple pockets, this jacket is Ideal for Active work environments. It also offers the versatility to add a padded liner for warmth, making it a reliable choice for year-round protection.

Unlined and fully waterproof

Mandarin collar for maximum neck protection

Adjustable cuffs for a secure fit around wrists or gloves

Two front pockets for extra secure storage

Adjustable waist tabs for a tailored fit

Studs for attaching a waterproof hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy