Milwaukee 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 858-321
- Mfr. Part No.:
- 4932492399
- Brand:
- Milwaukee
Subtotal (1 set)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-321
- Mfr. Part No.:
- 4932492399
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L-Shaped | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| End Type | Ball Point | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L-Shaped | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
End Type Ball Point | ||
Height Safe Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee Compact hex key set offers nine precision-engineered keys for a variety of fastening tasks, ensuring you have the right tool at hand for efficient work in any setting.
Twist and lock case for easy access to keys
Ball end allows up to 30° access to screws
Size identification ensures quick key selection
Lanyard hole enables easy attachment for use at height
Includes keys ranging from 1.5mm to 10mm in size
Pack contains a complete set of nine keys
Related links
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Milwaukee 9 piece L-Shaped Hex Key Set, Hex size 8
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Wera 19 piece L-Shaped Metric Hex Key Set, Hex size 8
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm
- Wera 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 8
