Milwaukee 9 piece L-Shaped Hex Key Set, Hex size 8
- RS Stock No.:
- 858-202
- Mfr. Part No.:
- 4932478621
- Brand:
- Milwaukee
Subtotal (1 set)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 858-202
- Mfr. Part No.:
- 4932478621
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L-Shaped | |
| Hex Size | 8 | |
| Non-Sparking | Yes | |
| End Type | Ball Point | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L-Shaped | ||
Hex Size 8 | ||
Non-Sparking Yes | ||
End Type Ball Point | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hex key set is an essential toolkit designed for accessing screws with precision. Its ball end feature allows for a 30° approach, making it Ideal for tricky angles.
Twist and lock case for easy access to keys
Ball end for up to 30° access to screw
Size identification for quick and easy recognition
Lanyard hole for convenient attachment to Milwaukee lanyard range
Pack includes 9 hex keys in varying sizes from 1.5 to 10mm
Related links
- Milwaukee 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
