Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 884-825
- Mfr. Part No.:
- CBLS9M
- Brand:
- Super Rod
Subtotal (1 set)*
£22.97
(exc. VAT)
£27.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £22.97 |
*price indicative
- RS Stock No.:
- 884-825
- Mfr. Part No.:
- CBLS9M
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 19 | |
| Shape | L-Shaped | |
| Hex Size | 8 mm | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 19 | ||
Shape L-Shaped | ||
Hex Size 8 mm | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod powder coated long ball-end hex key set is a meticulously designed toolset that consolidates the most sought-after metric sizes into a single, Compact caddy. Ideal for tightening or loosening screws and hex bolts, this 9-piece set features industrial-strength, extended reach ball-end keys capable of working at angles up to 25 degrees, offering enhanced versatility and ease in various applications. The interlocking case not only ensures sophisticated storage but also allows secure stacking with other Twist-to-Lock cases, making it a practical choice for both professionals and DIY enthusiasts.
Nine colour coded ball end hex keys provide easy identification and prevent mix ups during use
Extended reach design allows for efficient work at angles up to 25 degrees, facilitating access in tight spaces
Constructed from Durable CR V steel, ensuring longevity and resistance to wear
Compact interlocking case optimises storage and organisation, with compatibility for stacking with other cases
Short ARM lengths range from 0.5'' to 1'', improving leverage in confined areas
Long ARM lengths extend from 3'' to 7'', providing greater torque and reach for tougher jobs
Lightweight at 12 oz (340 g), ensuring portability without compromising strength
Related links
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Wera 19 piece L-Shaped Metric Hex Key Set, Hex size 8
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Wera 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 8
- Milwaukee 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm