Bosch L-Shaped Metric Hex Key Set, Hex size 8mm
- RS Stock No.:
- 673-831
- Mfr. Part No.:
- 1600A032V1
- Brand:
- Bosch
Subtotal (1 set)*
£28.37
(exc. VAT)
£34.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £28.37 |
*price indicative
- RS Stock No.:
- 673-831
- Mfr. Part No.:
- 1600A032V1
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L-Shaped | |
| Hex Size | 8mm | |
| Short or Long Arm | Long | |
| Overall Length | 180mm | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Finish | Matte Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L-Shaped | ||
Hex Size 8mm | ||
Short or Long Arm Long | ||
Overall Length 180mm | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Finish Matte Chrome | ||
Material Steel | ||
Standards/Approvals ISO | ||
Overall Width 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hex key set is a metric L-shaped tool collection designed for fastening hexagonal socket screws in professional and workshop contexts. It comprises a range of steel keys finished in matte chrome and includes ball-ended tips to permit angled engagement with fasteners.
Ball-ended tips allow angled entry for inaccessible fasteners
Matte chrome finish reduces surface glare and limits corrosion appearance
Steel construction provides torsional resistance during high-torque tasks
Long-arm design increases reach and mechanical advantage during use
Related links
- Wera 19 piece L-Shaped Metric Hex Key Set, Hex size 8
- Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm
- Milwaukee 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Wera 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 8
