Yahata Neji Plain Stainless Steel, Hex Bolt, M8 x 16 mm
- RS Stock No.:
- 418-8025
- Mfr. Part No.:
- M8X16
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 box of 20 units)*
£9.64
(exc. VAT)
£11.57
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 12 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £9.64 | £0.482 |
*price indicative
- RS Stock No.:
- 418-8025
- Mfr. Part No.:
- M8X16
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Hex Bolt | |
| Length | 16mm | |
| Thread | M8 | |
| Material | Stainless Steel | |
| Grade | 8 | |
| Finish | Plain | |
| Standards/Approvals | JIS B 1180 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Hex Bolt | ||
Length 16mm | ||
Thread M8 | ||
Material Stainless Steel | ||
Grade 8 | ||
Finish Plain | ||
Standards/Approvals JIS B 1180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
ISO Stainless Steel Hex Bolts
Approvals: JIS B 1180 appendix
Related links
- Yahata Neji Plain Stainless Steel M8 x 30 mm
- Yahata Neji Plain Stainless Steel M8 x 20 mm
- Yahata Neji Plain Stainless Steel M8 x 15 mm
- Yahata Neji Plain Stainless Steel M6 x 16 mm
- Yahata Neji Plain Stainless Steel M6 x 18 mm
- Yahata Neji Plain Stainless Steel M4 x 15 mm
- Yahata Neji Plain Stainless Steel M6 x 20 mm
- Yahata Neji Plain Stainless Steel M6 x 12 mm

