Yahata Neji Plain Stainless Steel, Hex Bolt, M6 x 16 mm

Image representative of range

Subtotal (1 box of 20 units)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 29 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.78£0.289

*price indicative

RS Stock No.:
418-7959
Mfr. Part No.:
M6X16
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Hex Bolt

Length

16mm

Thread

M6

Material

Stainless Steel

Grade

8

Finish

Plain

Standards/Approvals

JIS B 1180

RoHS Status: Exempt

COO (Country of Origin):
JP

ISO Stainless Steel Hex Bolts


Approvals: JIS B 1180 appendix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy