Yahata Neji Plain Stainless Steel, Hex Bolt, M4 x 15 mm
- RS Stock No.:
- 505-4636
- Mfr. Part No.:
- 4979874825766
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 bag of 50 units)*
£13.27
(exc. VAT)
£15.92
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 13 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.27 | £0.265 |
*price indicative
- RS Stock No.:
- 505-4636
- Mfr. Part No.:
- 4979874825766
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Hex Bolt | |
| Length | 15mm | |
| Thread | M4 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | JIS B 1180 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Hex Bolt | ||
Length 15mm | ||
Thread M4 | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals JIS B 1180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Spring Washer-Incorporating
Cross-Recessed Hex Upset Bolts
Related links
- Yahata Neji Plain Stainless Steel M6 x 15 mm
- Yahata Neji Plain Stainless Steel M5 x 15 mm
- Yahata Neji Plain Stainless Steel M8 x 15 mm
- Yahata Neji Plain Stainless Steel M6 x 20 mm
- Yahata Neji Plain Stainless Steel M6 x 12 mm
- Yahata Neji Plain Stainless Steel M6 x 25 mm
- Yahata Neji Plain Stainless Steel M6 x 18 mm
- Yahata Neji Plain Stainless Steel M16 x 30 mm

