RS PRO Bright Zinc Steel, Hex Bolt, M24 x 40 mm
- RS Stock No.:
- 800-553
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 20 units)*
£90.08
(exc. VAT)
£108.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £90.08 | £4.504 |
*price indicative
- RS Stock No.:
- 800-553
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 40mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 40mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 40 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt ensures durability and resistance to corrosion. Ideal for construction and engineering projects, it provides reliable performance in securing components.
Features and Benefits
Material: Steel construction offers high strength and durability.
Finish: Bright zinc coating provides excellent corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and components.
Length: 40 mm length suitable for various applications.
Grade: 8.8 grade for high tensile strength and reliability.
Standards: Complies with DIN 933 for quality assurance.
Finish: Bright zinc coating provides excellent corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and components.
Length: 40 mm length suitable for various applications.
Grade: 8.8 grade for high tensile strength and reliability.
Standards: Complies with DIN 933 for quality assurance.
Applications
Construction industry
Engineering projects
Heavy machinery assembly
Infrastructure development
Engineering projects
Heavy machinery assembly
Infrastructure development
Additional Information
Complies with DIN 933 standards for hex bolts.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Zinc Plated Steel Metric x 130 mm
- RS PRO Zinc Plated Steel Metric x 55 mm
- RS PRO Zinc Plated Steel Metric x 70 mm
- RS PRO Zinc Plated Steel Metric x 35 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
- RS PRO Zinc Plated Steel Metric x 140 mm
- RS PRO Zinc Plated Steel Metric x 110 mm

