RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 65 mm
- RS Stock No.:
- 800-000
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£75.66
(exc. VAT)
£90.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £75.66 | £0.757 |
*price indicative
- RS Stock No.:
- 800-000
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 65mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 65mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M8 x 65 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-grade A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 65 mm and a thread size of M8, it ensures a reliable and robust connection.
Features and Benefits
Material: Made from A4 stainless steel for superior corrosion resistance.
Length: 65 mm length provides versatility for various applications.
Thread Size: M8 thread ensures compatibility with standard nuts and washers.
Standards: Complies with DIN 931 for assured quality and reliability.
Durability: High tensile strength for demanding applications.
Length: 65 mm length provides versatility for various applications.
Thread Size: M8 thread ensures compatibility with standard nuts and washers.
Standards: Complies with DIN 931 for assured quality and reliability.
Durability: High tensile strength for demanding applications.
Applications
Marine environments
Chemical processing plants
Construction projects
Automotive industry
Chemical processing plants
Construction projects
Automotive industry
Additional Information
Meets DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 35 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 30 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 45 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 60 mm

