RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 50 mm
- RS Stock No.:
- 799-997
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £60.00 | £0.60 |
*price indicative
- RS Stock No.:
- 799-997
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M8 x 50 mm long
The RS PRO A4 Hex Bolt is a high-quality fastening solution designed for robust and reliable applications. Made from stainless steel, this bolt is Ideal for environments where corrosion resistance is crucial. With a length of 50 mm and an M8 thread, it is suitable for a wide range of industrial and construction uses.
Features and Benefits
Material: Stainless steel provides excellent corrosion resistance.
Thread: M8 thread ensures compatibility with standard nuts and fittings.
Length: 50 mm length offers versatility for various applications.
Standards: Complies with DIN 931 for assured quality and performance.
Thread: M8 thread ensures compatibility with standard nuts and fittings.
Length: 50 mm length offers versatility for various applications.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Marine environments
Industrial machinery assembly
Outdoor installations
Marine environments
Industrial machinery assembly
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Made from A4 grade stainless steel for enhanced durability.
Made from A4 grade stainless steel for enhanced durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 30 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 40 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 35 mm

