Makita DUH Battery 50 cm Hedge Trimmer
- RS Stock No.:
- 867-139
- Mfr. Part No.:
- DUH506Z
- Brand:
- Makita
Subtotal (1 unit)*
£237.23
(exc. VAT)
£284.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.23 |
*price indicative
- RS Stock No.:
- 867-139
- Mfr. Part No.:
- DUH506Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 6Ah | |
| Cutting Length | 50cm | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Weight | 2.2kg | |
| Noise Level | 88dBA | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 6Ah | ||
Cutting Length 50cm | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Weight 2.2kg | ||
Noise Level 88dBA | ||
Series DUH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hedge trimmer is designed for efficient trimming of hedges and bushes with ease. Featuring a lightweight build and Advanced motor technology, it provides a reliable solution for outdoor maintenance.
Brushless motor ensures maintenance-free operation and longevity
Constant speed control allows for consistent performance during use
Anti-restart function enhances safety by preventing unintentional start-up
18V battery compatibility provides extended operational duration of 75 minutes
Related links
- Makita DUH Battery 50 cm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- DeWALT DCM Battery 25 cm Hedge Trimmer
- DeWALT DCM Battery 55 cm Hedge Trimmer
- DeWALT DCMASST1N Battery 38 cm Hedge Trimmer
- DeWALT XR FLEXVOLT Battery 65 cm Hedge Trimmer
- DeWALT DCMHT563P Battery 55 cm Hedge Trimmer
