Makita DUN Battery 460 mm Pole Trimmer
- RS Stock No.:
- 867-107
- Mfr. Part No.:
- DUN461WRT
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£326.34
(exc. VAT)
£391.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.34 |
*price indicative
- RS Stock No.:
- 867-107
- Mfr. Part No.:
- DUN461WRT
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Pole Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Cutting Length | 460mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 2.7kg | |
| Noise Level | 85dBA | |
| Series | DUN | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Pole Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Cutting Length 460mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 2.7kg | ||
Noise Level 85dBA | ||
Series DUN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita pole hedge trimmer is designed for effortless trimming of tall hedges and pruning of thin branches from heights without the need for a stepladder.
Powered by an 18V Li-Ion battery for high performance
Telescopic pole eliminates the need for ladders while trimming
Battery protection circuit guards against overloading and overheating
Extreme Protection Technology enhances dust and water resistance in harsh conditions
Related links
- Makita DUN Battery 460 mm Pole Trimmer
- Makita DUN Battery 500 mm Pole Trimmer
- Makita DUN Battery 600 mm Pole Trimmer
- Makita Battery 500 mm Pole Trimmer
- Makita UN0 Battery 600 mm Pole Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
