Makita UN0 Battery 600 mm Pole Trimmer

Subtotal (1 unit)*

£411.98

(exc. VAT)

£494.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£411.98

*price indicative

RS Stock No.:
866-739
Mfr. Part No.:
UN001GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Tool Type

Pole Trimmer

Product Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

40V

Battery Capacity

4Ah

Cutting Length

600mm

Blade Type

Trimming

Plug Type

Cordless

Weight

4kg

Noise Level

93dBA

Series

UN0

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless pole hedge trimmer offers high power for cutting thick branches while being lightweight, ensuring excellent usability and efficiency for garden maintenance tasks.

Reverse function clears blade jams caused by thick branches

Electric brake enhances operator safety and productivity

Three speed settings allow adjustment to suit various applications

Adjustable blade angle optimises cutting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy