Makita DUN Battery 460 mm Pole Trimmer

Image representative of range

Subtotal (1 unit)*

£172.44

(exc. VAT)

£206.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.44

*price indicative

RS Stock No.:
866-747
Mfr. Part No.:
DUN461WZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Tool Type

Pole Trimmer

Product Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

5Ah

Cutting Length

460mm

Blade Type

Trimming

Plug Type

Cordless

Noise Level

85dBA

Weight

2.7kg

Series

DUN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita pole hedge trimmer is designed for tackling tall hedges and pruning twigs or branches without a stepladder, featuring a telescopic pole and an 18V Li-Ion battery for efficient operation.

Telescopic pipe eliminates the need for stepladders

Battery protection circuit safeguards against overloading and over-heating

Extreme Protection Technology enhances dust and water resistance

Compact design allows for easy handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy