Makita DUH Battery 500 mm Hedge Trimmer
- RS Stock No.:
- 867-101
- Mfr. Part No.:
- DUH502RT
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£423.56
(exc. VAT)
£508.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £423.56 |
*price indicative
- RS Stock No.:
- 867-101
- Mfr. Part No.:
- DUH502RT
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Cutting Length | 500mm | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Weight | 3.5kg | |
| Noise Level | 87dBA | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Cutting Length 500mm | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Weight 3.5kg | ||
Noise Level 87dBA | ||
Series DUH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita hedge trimmer offers superior cutting performance and efficiency, designed to tackle a variety of gardening tasks with ease while ensuring user safety.
Brushless motor enhances maintenance-free operation and longevity
Specially coated two-way cutting blade delivers an extended service life
Variable speed settings allow adaptability for different tasks
Double action switch increases operator safety during use
Related links
- Makita DUH Battery 50 cm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- DeWALT DCM Battery 25 cm Hedge Trimmer
- DeWALT DCM Battery 55 cm Hedge Trimmer
- DeWALT DCMASST1N Battery 38 cm Hedge Trimmer
- DeWALT XR FLEXVOLT Battery 65 cm Hedge Trimmer
- DeWALT DCMHT563P Battery 55 cm Hedge Trimmer
