Makita UH0 Battery 750 mm Hedge Trimmer
- RS Stock No.:
- 866-731
- Mfr. Part No.:
- UH005GZ
- Brand:
- Makita
Subtotal (1 unit)*
£342.54
(exc. VAT)
£411.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.54 |
*price indicative
- RS Stock No.:
- 866-731
- Mfr. Part No.:
- UH005GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 750mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 3.8kg | |
| Noise Level | 97dBA | |
| Series | UH0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Cutting Length 750mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 3.8kg | ||
Noise Level 97dBA | ||
Series UH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita hedge trimmer is a powerful gardening tool designed for optimal cutting performance and efficiency. Its Compact design enables ease of manoeuvrability, making it suitable for various trimming tasks.
Voltage XGT provides reliable cutting performance equivalent to petrol trimmers
Three-speed levels allow for optimal speed control during cutting
Brushless motor enhances longevity and efficiency
Reverse rotation system helps to free the blade from jams caused by thick branches
Related links
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH004GZ Battery 600 mm Hedge Trimmer
- Makita LXT Battery 600 mm Hedge Trimmer
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
