Milwaukee M18

Subtotal (1 unit)*

£206.61

(exc. VAT)

£247.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.61

*price indicative

RS Stock No.:
264-209
Mfr. Part No.:
4932492666
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Hedge Trimmer Attachment

Series

M18

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Trimmer attachment capable of cutting branches and limbs up to 19 mm diameter. Its short length makes it perfectly suitable for topiary of high and wide hedges.

Blade cover fully encloses the blade set for storage and transportation purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy