Molex Connector Set, 5 Way, 10A, 93608
- RS Stock No.:
- 250-2177
- Mfr. Part No.:
- 936080393
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£23.88
(exc. VAT)
£28.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £23.88 |
| 2 - 99 | £23.10 |
| 100 - 249 | £22.15 |
| 250 - 499 | £21.19 |
| 500 + | £20.05 |
*price indicative
- RS Stock No.:
- 250-2177
- Mfr. Part No.:
- 936080393
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Current Rating | 10A | |
| Series | 93608 | |
| Type | Connector Set | |
| Manufacturer Size Code | 3A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Current Rating 10A | ||
Series 93608 | ||
Type Connector Set | ||
Manufacturer Size Code 3A | ||
- COO (Country of Origin):
- IT
Molex Series 93608 Heavy Duty Power Connector Kit, 5 Contacts, 10A Current Rating - 936080393
This heavy-duty power connector kit features a 5-pin configuration and is designed for robust electrical connections. With a current rating of 10A, it is suitable for high current electrical setups and meets the demands of both the automation and electrical industries.
Features & Benefits
• Durable construction withstands harsh conditions
• Maintains consistent electrical performance
• Ideal for use in industrial power applications
• Maintains consistent electrical performance
• Ideal for use in industrial power applications
Applications
• Used with automation systems for dependable connections
• Employed in mechanical setups requiring high current
• Suitable for electrical installations in rugged environments
• Employed in mechanical setups requiring high current
• Suitable for electrical installations in rugged environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 105°C.
