Molex Connector Set, 6 Way, 16A, Female/Male, S-E, Surface Mount, 500 V
- RS Stock No.:
- 250-2123
- Mfr. Part No.:
- 936030046
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£37.84
(exc. VAT)
£45.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 06 March 2026
- Plus 8 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £37.84 |
| 10 - 99 | £36.63 |
| 100 - 249 | £35.12 |
| 250 - 499 | £33.61 |
| 500 + | £31.80 |
*price indicative
- RS Stock No.:
- 250-2123
- Mfr. Part No.:
- 936030046
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Current Rating | 16A | |
| Gender | Female/Male | |
| Series | S-E | |
| Type | Connector Set | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 500 V | |
| Thread Size | M20 | |
| Pole Format | 6P | |
| Manufacturer Size Code | 6B | |
| Body Orientation | Side Entry | |
| Series Number | 93603 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Current Rating 16A | ||
Gender Female/Male | ||
Series S-E | ||
Type Connector Set | ||
Mounting Type Surface Mount | ||
Voltage Rating 500 V | ||
Thread Size M20 | ||
Pole Format 6P | ||
Manufacturer Size Code 6B | ||
Body Orientation Side Entry | ||
Series Number 93603 | ||
- COO (Country of Origin):
- CN
Molex Series S-E Heavy Duty Power Connector Kit, 6 Contacts, 16A Current - 936030046
This heavy duty power connector kit is designed for robust industrial applications. Featuring a versatile 6-pole configuration, it allows for secure and efficient electrical connections. Constructed with a side entry M20 die-cast aluminium hood and surface mount housing, this kit is suitable for various operational environments, ensuring reliable performance under demanding conditions.
Features & Benefits
• Voltage capacity up to 500V ensures safe operation
• Male and female inserts facilitate diverse connection possibilities
• Surface mount design allows for easy installation in tight spaces
• Halogen-free materials contribute to safer electrical environments
• Male and female inserts facilitate diverse connection possibilities
• Surface mount design allows for easy installation in tight spaces
• Halogen-free materials contribute to safer electrical environments
Applications
• Used with automated machinery requiring durable connections
• Ideal for outdoor equipment needing robust connectivity
• Suitable for electrical panels in heavy machinery
• Designed for integration in complex electrical systems
• Utilised in power distribution networks for reliability
• Ideal for outdoor equipment needing robust connectivity
• Suitable for electrical panels in heavy machinery
• Designed for integration in complex electrical systems
• Utilised in power distribution networks for reliability
What materials are used to ensure durability and safety in this kit?
The kit utilises a die-cast aluminium hood, providing strength and corrosion resistance, along with halogen-free materials that enhance safety during operation.
How does the design of the connector facilitate ease of installation?
The surface mount style and integrated M20 threading simplify the mounting process, allowing for quick and secure installation in various settings.
What kind of environments can this connector kit be used in?
This connector is suitable for both indoor and outdoor industrial applications, designed to withstand harsh conditions while maintaining reliable performance.
Is there a specific usage guideline for the maximum current rating?
It is recommended that the current does not exceed 16A at any time to ensure the integrity and safety of the electrical connections over prolonged usage.
Related links
- Molex Connector Set 16A S-E 500 V
- Molex Connector Set 16A S-E 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A Male Screw, 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- HARTING Connector Set 16A Han E, 500 V
