Molex Connector Set, 6 Way, 16A, Female/Male, S-E, Surface Mount, 500 V

Bulk discount available

Subtotal (1 unit)*

£35.43

(exc. VAT)

£42.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£35.43
10 - 99£34.30
100 - 249£32.89
250 - 499£31.47
500 +£29.77

*price indicative

RS Stock No.:
250-2122
Mfr. Part No.:
936030045
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Current Rating

16A

Gender

Female/Male

Series

S-E

Type

Connector Set

Mounting Type

Surface Mount

Voltage Rating

500 V

Thread Size

M20

Pole Format

6P

Manufacturer Size Code

6B

Body Orientation

Side Entry

Series Number

93603

COO (Country of Origin):
CN

Molex Series S-E Heavy Duty Power Connector Kit, 6 Contacts, 16A Current - 936030045


This heavy-duty power connector kit offers exceptional durability and reliability in electrical applications. Designed with a 6-pole format, it features female and male inserts specifically within the S-E connector series. The surface mount connector is fitted for M20 thread size, ensuring efficient installation and stable connections. With a current rating of 16A and a voltage capacity of 500V, this kit is ideal for demanding industrial environments.

Features & Benefits


• 16A current rating supports robust power demands
• 500V voltage rating for high-performance reliability
• Easy surface mount for convenient installation
• Side entry body orientation facilitates space-efficient use

Applications


• Utilised in automation systems for power distribution
• Suitable for electrical equipment in harsh environments
• Effective in mechanical requiring strong connections
• Applied in industrial control panels for reliable performance

How does the design of this connector enhance its reliability?


The connector's robust construction and M20 threading provide secure fittings, which minimises the risk of disconnections and enhances overall reliability in various applications.

What materials are used in the construction of this connector kit?


The inserts are manufactured from high-grade materials, while the hood is made from die-cast aluminium, ensuring durability and resistance to environmental factors.

Can this connector kit be used in outdoor settings?


Yes, the heavy-duty construction and surface mount design make it suitable for outdoor use, provided it is installed properly to protect against moisture and contaminants.

Related links