Molex Connector Set, 6 Way, 16A, Female/Male, S-E, Bulkhead, 500 V

Bulk discount available

Subtotal (1 unit)*

£30.75

(exc. VAT)

£36.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£30.75
10 - 99£29.76
100 - 249£28.52
250 - 499£27.28
500 +£25.82

*price indicative

RS Stock No.:
250-2120
Mfr. Part No.:
936030041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Current Rating

16A

Gender

Female/Male

Series

S-E

Type

Connector Set

Mounting Type

Bulkhead

Voltage Rating

500 V

Thread Size

M20

Pole Format

6P

Manufacturer Size Code

6B

Body Orientation

Side Entry

Series Number

93603

COO (Country of Origin):
CN

Molex Series S-E Heavy Duty Power Connector Kit, 16A Current Rating, 500V Voltage Rating - 936030041


This Heavy Duty Power Connector Kit is an essential component for industrial applications. This connector set includes 6 poles, featuring both female and male inserts. It showcases a robust M20 die-cast aluminium hood with side entry, ensuring streamlined and secure installation. Ideal for high voltage applications, it serves efficiently up to 500V.

Features & Benefits


• 16A power connector supports heavy-duty requirements
• Bulkhead design allows for space-efficient installations
• 6-pole setup enhances connectivity versatility
• Side entry provides ease of access during installation

Applications


• Used in automation systems for reliable power distribution
• Ideal for electrical and mechanical industry equipment
• Suitable for bulkhead-mounted installations in compact spaces
• Effective in high voltage configurations for safety compliance
• Perfect for connecting equipment in challenging environments

What materials are used to ensure durability in different conditions?


The connectors are constructed from die-cast aluminium, offering robustness and corrosion resistance. The materials support performance in various environmental conditions, enhancing reliability.

How does the thread size affect installation?


The M20 thread size provides a secure fitting, which reduces the risk of disconnection or environmental exposure. This compatibility is essential for ensuring the integrity of connections in high-demand applications.

What voltage and current ratings should be considered for safety?


This kit is rated for 500V and a current of up to 16A, making it essential to match application requirements with these specifications to guarantee safe usage without overloading the connectors.

Related links