Molex Connector Set, 4 Way, 10A, 93608
- RS Stock No.:
- 250-2175
- Mfr. Part No.:
- 936080392
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£22.21
(exc. VAT)
£26.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.21 |
| 10 - 99 | £21.51 |
| 100 - 249 | £20.62 |
| 250 - 499 | £19.73 |
| 500 + | £18.65 |
*price indicative
- RS Stock No.:
- 250-2175
- Mfr. Part No.:
- 936080392
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Current Rating | 10A | |
| Series | 93608 | |
| Type | Connector Set | |
| Manufacturer Size Code | 3A | |
| Series Number | 93608 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Current Rating 10A | ||
Series 93608 | ||
Type Connector Set | ||
Manufacturer Size Code 3A | ||
Series Number 93608 | ||
- COO (Country of Origin):
- IT
Molex 93608 Series Heavy Duty Power Connector Kit, 4 Contacts, 10A Current - 936080392
This heavy duty power connector kit is designed for robust electrical connections in demanding environments. Featuring a compact connector set with four contacts, it ensures reliable performance under a current rating of 10A. Engineered for ease of use, this kit meets high standards of durability and efficiency, making it ideal for various industrial applications.
Features & Benefits
• Designed for high current applications, ensuring reliability
• Suitable for automation and industrial power requirements
• 10A current rating supports a wide range of devices
• Sturdy construction, perfect for harsh working conditions
• Suitable for automation and industrial power requirements
• 10A current rating supports a wide range of devices
• Sturdy construction, perfect for harsh working conditions
Applications
• Used with automated machinery needing secure connectivity
• Ideal for connecting tools and equipment in manufacturing
• Suitable for heavy duty electrical circuits in production lines
• Effective in the assembly of electrical panels and systems
• Ideal for connecting tools and equipment in manufacturing
• Suitable for heavy duty electrical circuits in production lines
• Effective in the assembly of electrical panels and systems
What distinguishes this connector kit from standard options?
The kit is specifically designed to handle higher current loads, making it suitable for industrial environments that require more durable and reliable connectors. This robustness ensures it can withstand rigorous usage without compromising performance.
How does the number of contacts impact usability?
The four contact configuration allows for flexible connections, accommodating various electrical requirements while maintaining a neat and efficient setup. This versatility is crucial for applications where space and reliability are paramount.
What type of wiring is compatible with this connector kit?
This kit is compatible with a wide range of wiring types commonly used in industrial settings, ensuring seamless integration with existing systems and tools without the need for extensive modifications.
Can this connector kit be used in automation applications?
Yes, it is particularly well suited to automation applications, where reliable and efficient power connections are critical for the performance of machinery and systems designed for continuous operation.
