Molex Connector Set, 4 Way, 3A, 93608

Bulk discount available

Subtotal (1 unit)*

£30.75

(exc. VAT)

£36.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£30.75
10 - 99£29.77
100 - 249£28.52
250 - 499£27.29
500 +£25.83

*price indicative

RS Stock No.:
250-2172
Mfr. Part No.:
936080390
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Current Rating

3A

Series

93608

Type

Connector Set

Manufacturer Size Code

3A

Series Number

93608

COO (Country of Origin):
IT

Molex 93608 Series Heavy Duty Power Connector Kit, 4 Contacts, 3A Current - 936080390


This heavy-duty power connector kit is designed for robust electrical applications, featuring a 4-pin configuration. It is equipped to handle a current rating of 3A, ensuring reliable connectivity for various components. This connector set is perfect for those requiring durable electrical connections in demanding environments, catering specifically to professionals in automation, electronics, and mechanical industries.

Features & Benefits


• High current capacity supports demanding requirements
• Durable connectors enhance longevity in various environments
• Easy installation simplifies setup for electronics
• Designed for compatibility with numerous industrial systems

Applications


• Used with industrial machinery for secure power connections
• Ideal for automotive requiring high current handling
• Suitable for electrical systems in automation setups
• Perfect for creating reliable connections in mechanical equipment

What is the significance of the 3A current rating in this kit?


The 3A current rating indicates the maximum current that can be safely handled, ensuring that devices operate efficiently without overheating, making it suitable for high-demand applications.

How does the connector set enhance durability in harsh conditions?


The robust design and high-quality materials used in the construction provide resistance to wear, moisture, and environmental stress, making them ideal for use in challenging industrial settings.

What advantages does a 4-pin configuration offer in electronic setups?


A 4-pin configuration allows for multiple connections in a single assembly, facilitating the integration of various components while maintaining a compact design, essential for efficient circuit setups.

Related links