Molex Connector Set, 5 Way, 10A, 93608
- RS Stock No.:
- 250-2174
- Mfr. Part No.:
- 936080391
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£32.23
(exc. VAT)
£38.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 132 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.23 |
| 10 - 24 | £31.20 |
| 25 - 49 | £30.69 |
| 50 + | £29.65 |
*price indicative
- RS Stock No.:
- 250-2174
- Mfr. Part No.:
- 936080391
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Current Rating | 10A | |
| Series | 93608 | |
| Type | Connector Set | |
| Manufacturer Size Code | 3A | |
| Series Number | 93608 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Current Rating 10A | ||
Series 93608 | ||
Type Connector Set | ||
Manufacturer Size Code 3A | ||
Series Number 93608 | ||
- COO (Country of Origin):
- IT
Molex 93608 Series Heavy Duty Power Connector Kit, 10A Current Rating, 5 Contacts - 936080391
This heavy duty power connector kit is an essential component for reliable electrical connections in various industrial applications. With 5 contacts and a current rating of 10A, this connector set provides robust performance and ensures efficient power distribution. Designed for both electrical and mechanical industries, it meets high standards for quality and durability.
Features & Benefits
• Suitable for tough industrial environments and heavy duty use
• Offers secure connections to ensure minimal power loss
• Comprehensive connector set for versatile usage
• Efficient current handling for reliable electrical performance
• Easy to install, enhancing productivity in complex setups
• Offers secure connections to ensure minimal power loss
• Comprehensive connector set for versatile usage
• Efficient current handling for reliable electrical performance
• Easy to install, enhancing productivity in complex setups
Applications
• Used in automation systems for equipment connectivity
• Ideal for electrical panels requiring high current connectors
• Utilised in mechanical assemblies for robust power solutions
• Perfect for demanding heavy duty electrical connectors
• Enhances connectivity in various electronics projects
• Ideal for electrical panels requiring high current connectors
• Utilised in mechanical assemblies for robust power solutions
• Perfect for demanding heavy duty electrical connectors
• Enhances connectivity in various electronics projects
What makes the connector set suitable for high current applications?
It is rated for 10A current handling capacity, providing a strong connection point that can manage substantial electrical loads, ensuring reliable power distribution for demanding applications.
How does this connector kit facilitate installation in complex setups?
The design of the connectors allows for straightforward installation, reducing assembly time and helping professionals to quickly establish secure connections in intricate configurations.
Are there specific environments where this power connector kit excels?
Yes, it is specifically designed for industrial environments where durability and performance under heavy loads are critical, making it suitable for manufacturing and automation sectors.
