TE Connectivity Housing, HDC IP65, Surface Mount
- RS Stock No.:
- 478-835
- Mfr. Part No.:
- 1-1102237-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£138.50
(exc. VAT)
£166.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.50 | £46.167 |
*price indicative
- RS Stock No.:
- 478-835
- Mfr. Part No.:
- 1-1102237-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC IP65 | |
| Type | Housing | |
| Mounting Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC IP65 | ||
Type Housing | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity Precision-engineered connector embodies durability and high performance, tailored specifically for applications demanding robustness and reliability. With an innovative design, it ensures a secure connection in varied operating environments, making it ideal for industrial use. The unique attributes of this connector provide excellent compliance with international standards, ensuring your projects meet the necessary safety and environmental regulations. Its versatile design supports a wide range of configurations, ensuring compatibility with various equipment and application demands. With a commitment to quality, this product promises longevity and consistent performance in the field.
Exceptional resistance to harsh environmental conditions
Designed for seamless integration with existing systems
Offers robust compliance with EU directives on RoHS and ELV
Engineered to provide a secure and stable connection
Manufactured with materials that meet stringent safety standards
Ideal for use in applications requiring high reliability
Facilitates ease of assembly and installation
Supports a variety of connection types for increased versatility
Designed for seamless integration with existing systems
Offers robust compliance with EU directives on RoHS and ELV
Engineered to provide a secure and stable connection
Manufactured with materials that meet stringent safety standards
Ideal for use in applications requiring high reliability
Facilitates ease of assembly and installation
Supports a variety of connection types for increased versatility
Related links
- TE Connectivity Housing, HDC
- TE Connectivity Hood Surface Mount
- TE Connectivity Housing Receptacle Panel Mount, 200 V
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
- TE Connectivity Hood Side Mount
- TE Connectivity Housing Surface Mount
