TE Connectivity Hood, HA.16, Cable Mount

Subtotal (1 pack of 4 units)*

£166.07

(exc. VAT)

£199.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.07£41.518

*price indicative

RS Stock No.:
478-834
Mfr. Part No.:
1-1102135-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HA.16

Type

Hood

Mounting Type

Cable Mount

COO (Country of Origin):
CZ
The TE Connectivity Heavy-duty connector hood designed for industrial applications. It features a side-entry cable entry with a PG16 thread size and is compatible with size 5 connectors. Made from die-cast aluminium alloy, it has a powder-coated finish for durability and provides IP65 ingress protection, ensuring it is dust-tight and water-resistant.

Compliant with the ELV Directive promoting sustainable use
Maintains excellent resistance against environmental hazards
Designed to support efficient functionality in electrical connections
Conforms to stringent safety and performance regulations
Built to last providing reliability in various applications
Optimised for integration within complex systems
Enhances user confidence through comprehensive testing and evaluation
Facilitates ease of installation with user friendly design

Related links