TE Connectivity Hood, 1-110, Top Mount

Subtotal (1 box of 8 units)*

£138.63

(exc. VAT)

£166.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£138.63£17.329

*price indicative

RS Stock No.:
474-074
Mfr. Part No.:
1-1102325-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-110

Type

Hood

Mounting Type

Top Mount

COO (Country of Origin):
CH
The TE Connectivity Hood & Base Connector is designed for optimal reliability and performance in a variety of demanding applications. Taking advantage of robust die-cast aluminium construction, this product is ideal for environments requiring durability. With a grey finish and dual cable entry options, it provides exceptional flexibility for installations. The side clip locking mechanism ensures secure connections, while the compact dimensions facilitate easy integration into tight spaces. Featuring a corrosion-protected surface, it is engineered to withstand harsh conditions, making it a reliable choice for both industrial and commercial use. This connector solution upholds industry standards, offering compliance with key directives, ensuring peace of mind for users across Europe and beyond.

Die cast aluminium housing delivers enhanced strength and longevity
Compact design supports versatile installation options in limited spaces
Optimised for use in various harsh environments without compromising performance
Compliant with EU RoHS and ELV directives promoting sustainable usage
Loose piece packaging offers convenience for manufacturers and assembly applications

Related links