TE Connectivity Heavy Duty Power Connector, Surface Mount, 1106

Subtotal (1 unit)*

£183.08

(exc. VAT)

£219.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.08

*price indicative

RS Stock No.:
471-830
Distrelec Article No.:
303-34-486
Mfr. Part No.:
1106461-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector

Series

1106

Mount Type

Surface Mount

Thread Size

M32

IP Rating

IP68

Standards/Approvals

EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
PL
The TE Connectivity Cutting-edge connectivity solution designed to meet the demanding needs of modern electronics applications. This innovative product stands out with its exceptional reliability and compliance with regulatory standards, ensuring safety and durability in various operating conditions. With a unique blend of features, it supports seamless integration into your systems while providing a user-friendly experience. Its low halogen content highlights a commitment to environmental sustainability, making it an ideal choice for eco-conscious developers. Engaging with this product not only enhances performance but also aligns with best practices in design and compliance.

Backed by rigorous compliance with EU RoHS and ELV directives, ensuring adherence to environmental standards

Constructed with low halogen materials, contributing to a reduced ecological footprint

Versatile across different applications, enhancing flexibility during the design process

Offers improved safety features, providing peace of mind for manufacturers and end users

Designed to be free from REACH substances of very high concern, promoting safer product utilization

Incorporates a user-friendly design, facilitating easy installation and integration

Provides access to comprehensive compliance documentation, streamlining regulatory checks

Related links