TE Connectivity Connector, 2 Way, Female, 1586, Panel Mount
- RS Stock No.:
- 475-382
- Mfr. Part No.:
- 1586128-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.165 |
*price indicative
- RS Stock No.:
- 475-382
- Mfr. Part No.:
- 1586128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Series | 1586 | |
| Type | Connector | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Female | ||
Series 1586 | ||
Type Connector | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle housing represents a pinnacle of innovation in connectivity solutions, combining robust functionality with unparalleled reliability. Designed to meet the rigorous demands of modern applications, the product ensures a seamless connection for various electronic assemblies. Its sleek black housing not only enhances aesthetics but also guarantees high performance and durability. Tailored for efficiency, this product is perfect for professionals seeking advanced engineering solutions that dont compromise on quality or functionality. With a focus on compliance and safety, it adheres to stringent industry standards, making it an indispensable choice for essential electronic projects.
Low halogen content promotes environmental responsibility in materials
Compliant with EU RoHS regulations ensures minimal harmful substances
Exceptional design facilitates ease of integration within various applications
High-quality construction provides long-lasting reliability and performance
Versatile use in numerous sectors, catering to diverse technical requirements
Built to support high-volume production with consistent quality assurance
Compliant with EU RoHS regulations ensures minimal harmful substances
Exceptional design facilitates ease of integration within various applications
High-quality construction provides long-lasting reliability and performance
Versatile use in numerous sectors, catering to diverse technical requirements
Built to support high-volume production with consistent quality assurance
Related links
- TE Connectivity Connector Kit 7A 2345834-2 500 V ac
- TE Connectivity Power Connector Female Cable Mount, 300 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- TE Connectivity Connector 204
- TE Connectivity Connector Male Surface Mount, 250 V ac
- TE Connectivity Connector 3A 14735 32 VDC
