TE Connectivity Connector Kit, 6 Way, 7A, Female, 2345834-2, Panel Mount, 500 V ac
- RS Stock No.:
- 475-967
- Mfr. Part No.:
- 2345834-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£172.45
(exc. VAT)
£206.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.45 | £21.556 |
*price indicative
- RS Stock No.:
- 475-967
- Mfr. Part No.:
- 2345834-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Current Rating | 7A | |
| Gender | Female | |
| Series | 2345834-2 | |
| Type | Connector Kit | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 500 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Current Rating 7A | ||
Gender Female | ||
Series 2345834-2 | ||
Type Connector Kit | ||
Mounting Type Panel Mount | ||
Voltage Rating 500 V ac | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector kit is designed to deliver reliable performance in standard rectangular connections. Ideal for applications in demanding environments, the receptacle's robust features ensure secure mating alignment and retention. Built with crimp termination methods, it facilitates straightforward installation with high standards of durability and functionality. The connector system supports wire-to-motor connections while providing an operating voltage suitable for various applications, making it versatile across industrial uses. The advanced design allows for excellent thermal stability and complies with multiple industry standards, ensuring safety and reliability. Users can appreciate its gold-plated contacts, which enhance conductivity and minimise the risk of corrosion over time. With its compact design and thoughtful engineering, this connector kit is a trusted solution for powering vital equipment.
Offers exceptional electrical stability under varying conditions
Designed for easy assembly and user-friendly installation
Ensures longevity through robust construction materials
Optimised for applications requiring high electrical performance
Incorporates features to enhance both functionality and safety
Compatible with a wide range of industry standards
Facilitates efficient cable management in tight spaces
Designed for easy assembly and user-friendly installation
Ensures longevity through robust construction materials
Optimised for applications requiring high electrical performance
Incorporates features to enhance both functionality and safety
Compatible with a wide range of industry standards
Facilitates efficient cable management in tight spaces
Related links
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- HARTING Panel Kit 16A Han E, 500 V
- HARTING Coupler Kit 16A Han E, 500 V
- HARTING Hood Kit 16A Han E, 500 V
- HARTING Cable Assembly 7A Han E, 600 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Phoenix Contact Terminal Adapter 16A HC 500 V
