TE Connectivity Connector, 6 Way, 1-917266-3, Wire, 600 V

Subtotal (1 pack of 200 units)*

£195.47

(exc. VAT)

£234.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£195.47£0.977

*price indicative

RS Stock No.:
470-073
Mfr. Part No.:
1-917266-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Series

1-917266-3

Type

Connector

Mounting Type

Wire

Voltage Rating

600 V

COO (Country of Origin):
JP
The TE Connectivity Innovative connector housing from the Dynamic 3000 Series is designed for wire-to-board applications, providing a robust solution for intricate electronic designs. Tailored for high performance, the receptacle supports six positions and features a crimp termination method, ensuring enhanced connectivity during demanding operational conditions. With a compact centreline of just 3.81 mm, this versatile housing allows for efficient space utilisation on PCB layouts. Its black housing not only imbues it with a sleek aesthetic but also equips it to withstand industrial environments. The connector’s mating retention feature enhances reliability, making it an ideal choice for both power and signal circuit applications. Operating effectively within a wide temperature range, this product addresses various environmental challenges, ensuring optimal functionality over time.

Compact design optimises space on PCBs
Durable black housing enhances resilience in adverse conditions
Crimp termination ensures secure and reliable connections
Mating retention feature enhances connection stability
Wide operating temperature range offers versatility for various applications
Ideal for both power and signal circuit applications

Related links