HellermannTyton Mechanical Connector, Connector 2515, Hole Mount
- RS Stock No.:
- 440-878
- Mfr. Part No.:
- 435-01512
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£14.22
(exc. VAT)
£17.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 12 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.22 |
| 10 + | £13.08 |
*price indicative
- RS Stock No.:
- 440-878
- Mfr. Part No.:
- 435-01512
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | Connector 2515 | |
| Type | Mechanical Connector | |
| Mounting Type | Hole Mount | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series Connector 2515 | ||
Type Mechanical Connector | ||
Mounting Type Hole Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Connector is a mechanical connector designed for secure cable connections. It is tin-plated, suitable for aluminium and copper conductors, and does not have barrier or shear-off bolts. This connector complies with DIN 4740 requirements for shrinking technology.
For connecting different conductor cross sections
RoHS compliant
RoHS compliant
Related links
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Tap Connector Screw
- Omron S8VS Switched Mode DIN Rail Power Supply 12V dc dc Output 15W
- SAM Insulating Lever, Z-435 Series
- Molex EXTreme LPHPower Series Straight Through Hole Mount Heavy Duty Power Connector 1.27mm Pitch,


