HellermannTyton Mechanical Connector, Connector 635, Hole Mount
- RS Stock No.:
- 433-859
- Mfr. Part No.:
- 435-01509
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£6.55
(exc. VAT)
£7.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.55 |
| 10 + | £6.03 |
*price indicative
- RS Stock No.:
- 433-859
- Mfr. Part No.:
- 435-01509
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | Connector 635 | |
| Type | Mechanical Connector | |
| Mounting Type | Hole Mount | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series Connector 635 | ||
Type Mechanical Connector | ||
Mounting Type Hole Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Connector is a mechanical connector designed for joining aluminium and copper conductors in cast resin cable joints. It features a tin-plated connector body with hexagon socket screws, ensuring secure and precise conductor insertion. This connector is galvanized for enhanced durability and is commonly used in cable jointing applications. It provides reliable electrical connections while maintaining mechanical integrity in harsh environments.
For connecting different conductor cross sections
With blind hole for precise conductor insertion
RoHS compliant
With blind hole for precise conductor insertion
RoHS compliant
Related links
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Mechanical Connector Hole Mount
- HellermannTyton Tap Connector Screw
- WAGO 231 Series Pluggable Connector Male Snap-In, 12A
- Testo Carrying Case for Use with testo 435 testo 735
- NEMIQ XLRG XLRG 317 Mechanical Ratcheting Crimp Tool for Screen Connector


