HellermannTyton Mechanical Connector, Connector 1506, Hole Mount

Bulk discount available

Subtotal (1 unit)*

£3.56

(exc. VAT)

£4.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.56
10 - 24£3.28
25 +£2.88

*price indicative

RS Stock No.:
433-760
Mfr. Part No.:
435-01507
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Series

Connector 1506

Type

Mechanical Connector

Mounting Type

Hole Mount

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Connector is a mechanical connector designed for joining aluminium and copper conductors in cast resin cable joints. It features a tin-plated connector body with hexagon socket screws, ensuring secure and precise conductor insertion. This connector is galvanized for enhanced durability and is commonly used in cable jointing applications. It provides reliable electrical connections while maintaining mechanical integrity in harsh environments.

For connecting different conductor cross sections
With blind hole for precise conductor insertion
RoHS compliant

Related links